Sealey TARP5070 Lightweight PE Tarpaulin 5.49 x 7.32m - Blue

MPN
TARP5070
Brand
Sealey
EAN-13
5054630560781
Order Code
43-4515
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from 80gsm polyethylene with 100 micron laminate protective layer. Tear-proof, waterproof and treated with a UV filter to prolong life and durability. Constructed with reinforced roped edges and rust resistant aluminium grommets in all corners and every metre. Durable blue tarpaulin ideal for providing temporary cover in farm, garden, bodyshop, garage and leisure environments. Mould and mildew proofed.
  • Manufactured from 80gsm polyethylene with 100 micron laminate protective layer.
  • Tear-proof, waterproof and treated with a UV filter to prolong life and durability.
  • Constructed with reinforced roped edges and rust resistant aluminium grommets in all corners and every metre.
  • Durable blue tarpaulin ideal for providing temporary cover in farm, garden, bodyshop, garage and leisure environments.
  • Mould and mildew proofed.
  • Model No. TARP5070
Type Tarpaulin
Material PE
Size 5.49 x 7.32m
Colour Blue
Nett Weight 3.21kg
Nominal Size 5.49 x 7.32m
Note Size is approximate.

Reviews

Be the first to submit a review

Trustpilot