Sealey TARP1620 Tarpaulin 4.88 x 6.10mtr Blue

MPN
TARP1620
Brand
Sealey
EAN-13
5054630501791
Order Code
89-3006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from 130gsm polyethylene with heavy, 200 micron laminate. Tear-proof, waterproof and treated with a UV filter to prolong life and durability. Mould and mildew proofed. Constructed with roped edges and metal grommets in all corners and every metre. Top quality blue tarpaulins are suitable for farm, garden, bodyshop, garage, boatyard and leisure use. Note: Size is approximate.
  • Manufactured from 130gsm polyethylene with heavy, 200 micron laminate.
  • Tear-proof, waterproof and treated with a UV filter to prolong life and durability.
  • Mould and mildew proofed.
  • Constructed with rope edges and metal grommets in all corners and every metre.
  • Top quality blue tarpaulin suitable for farm, garden, bodyshop, garage, boatyard and leisure use.
  • Note: Size is approximate.
  • Model No. TARP1620

Model NoTARP1620
Colour:Blue
Nett Weight:3.70Kg
Nominal Size:4.88 x 6.10m
Note:Size is approximate.

Type Tearproof
Material Polyethylene
Size 4.88 x 6.10m
Colour Blue
Length 6.1m
Nett Weight 3.70kg
Nominal Size 4.88 x 6.10m
Note Size is approximate.
Width 4.88m

Reviews

Be the first to submit a review

Accessories


Trustpilot