Sealey TA311 40A/400A AC/DC Current Clamp - 28mm

MPN
TA311
Brand
Sealey
EAN-13
5051747779693
Order Code
89-0477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £72.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/10/2026

Designed for use with a standard multimeter and measures current draw from vehicle components in situ. Suitable for measuring both AC and DC current, without breaking into the circuit. Fitted with 4mm banana connectors and supplied in storage pouch. Powered by 9V battery (supplied). Can also be used with an oscilloscope using a suitable BNC conversion adaptor.
  • Designed for use with a standard multimeter and measures current draw from vehicle components in situ.
  • Suitable for measuring both AC and DC current, without breaking into the circuit, with a 40A and 400A setting for accurate measurement.
  • Features a Ø28mm clamp ideal for testing wire bundles.
  • Fitted with 4mm banana connectors and supplied in storage pouch.
  • Powered by 9V battery (supplied).
  • Can also be used with an oscilloscope using a suitable BNC conversion adaptor.
  • Model No. TA311
Type Current clamp
400A (output 1mV/A) DC or rms AC for 400mV range of the multimeter.
40A (output 10mV/A) DC or rms AC for 200mV or 400mV range of the multimeter.
Battery type 9V DC
Current 40 to 400A
Diameter 28mm
Low Battery Indicator LED red
Nett Weight 0.36kg
Operating Temperature 0°C to 50°C.
Output Connection Banana plugs (red & black)
Storage temperature -15°C to 50°C.
TA311 Captured Conductor Size Ø20mm maximum
TA311 Dimensions (H x W x D) 175mm x 70mm x 38mm
Typical Battery Life 80hrs (alkaline)
Weight 240g

Reviews

Be the first to submit a review

Trustpilot