Sealey TA070 Anemometer Handheld Wind Speed Measuring Device Battery Powered

MPN
TA070
Brand
Sealey
EAN-13
5054630611919
Order Code
89-8558
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Wind speed measuring device featuring live, maximum, average, wind chill and Beaufort scale. Ideal for checking workshop dust/fume extraction devices. Readings displayed on a 24mm high back-lit LCD screen. Reads temperature which can be measured in either °C or °F. Features a battery indicator and auto/manual power-off.
  • Wind speed measuring device featuring live, maximum, average, wind chill and Beaufort scale.
  • Ideal for checking workshop dust/fume extraction devices.
  • Readings displayed on a 24mm high back-lit LCD screen.
  • Reads temperature which can be measured in either °C or °F.
  • Wind Speed Measurements: m/s, km/h, ft/min, knots, mph.
  • Features a battery indicator and auto/manual power-off.
  • Powered by CR2032 3V battery (supplied).
  • Model No. TA070
Type Anemometer
Flow Rate 0 - 30 m/s
Battery CR2032 3V (supplied)
Lifetime Warranty No
Nett Weight 0.07kg
Temperature -10 to 45°C
Temperature Range -10 to +45°C/14 to 113°F
Wind Speed Accuracy ±5%
Wind Speed Measurement m/s, km/h, ft/min, knots, mph

Reviews

Be the first to submit a review

Trustpilot