Sealey SX022 Oxygen Sensor Socket 22mm 3/8"sq Drive

Order Code:

89-2985

Brand: Sealey MPN: SX022 EAN-13: 5024209350877
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened and tempered Chrome Vanadium steel socket with blackened finish. Suitable for heated and unheated oxygen sensors. Cut-out section allows socket to pass over wiring.

Model NoSX022
Length:90mm
Nett Weight:0.23Kg
Size:22mm

Type Oxygen sensor socket 22mm 3/8"sq drive
Length 90mm
Nett Weight 0.23kg
Size 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot