Sealey SWC420 Wood Chipper 420cc 15hp 100mm Capacity

MPN
SWC420
Brand
Sealey
EAN-13
5054630329500
Order Code
94-6555
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £1237.46 £1172.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Safe and easy way to chip wood, powered by a 420cc engine. Chips wood almost instantly upon contact, keeping labour and work time to a minimum. Features self-feeding chipping hopper and adjustable height of the discharge port. Supplied with wheels for easy manoeuvrability. Chipping capacity: 100mm.
  • Safe and easy way to chip wood, powered by a 420cc engine with a speed of 3600rpm.
  • Chips wood almost instantly upon contact, keeping labour and work time to a minimum.
  • Features self-feeding chipping hopper and adjustable height of the discharge port.
  • Supplied with wheels for easy manoeuvrability.
  • Chipping Capacity: 100mm.
  • Fuel Type: Unleaded Petrol.
  • Motor Power: 15hp/3600rpm.
  • Overall Size (W x D x H): 842 x 1285 x 1245mm.
  • Model No. SWC420
Type Garden Shredder
Blade Speed 2400rpm
Blade Speed(s) 2400rpm
Drive Type Belt Driven
Engine Capacity 420cc
Engine Type Overhead Valve 4-Stroke
Fuel Unleaded 95 RON - E10 Compatible
Fuel Tank 6.5L
Fuel Type Unleaded 95 RON - E10 Compatible
Max Engine Speed 3600rpm
Maximum Power 15hp @ 3,600rpm
Nett Weight 105kg
Noise Rating 114/94.3 dB(A)
Oil Volume 1.1L
Starting System Recoil

Reviews

Be the first to submit a review

Trustpilot