Sealey STUD24 Studding M24 x 1mtr Zinc DIN 975 Pack of 2

MPN
STUD24
Brand
Sealey
EAN-13
5054511061222
Order Code
84-2114
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Zinc plated threaded rod metre lengths. Manufactured to DIN 975 with high tensile strength grade 8.8 steel. Supplied in sizes 6-16mm in two mm increments as well as 20 and 24mm.
  • Zinc plated threaded rod.
  • Manufactured to DIN 975 with high tensile strength grade 8.8 steel.
  • Size: 24mm.
  • Length: 1m.
  • Pack Qty: 2.
  • Model No. STUD24
Type Studding
Length 1m
Thread Size M24
Material Zinc plated
Nett Weight 5.89kg
Pack Qty 2
Pitch 3mm
Quantity 2
Size M24 x 1m

Reviews

Be the first to submit a review

Trustpilot