Sealey STUD12 Studding M12 x 1mtr Zinc DIN 975 Pack of 5

MPN
STUD12
Brand
Sealey
EAN-13
5054511061116
Order Code
84-2110
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinc plated threaded rod metre lengths. Manufactured to DIN 975 with high tensile strength grade 8.8 steel. Supplied in sizes 6-16mm in two mm increments as well as 20 and 24mm.
  • Zinc plated threaded rod.
  • Manufactured to DIN 975 with high tensile strength grade 8.8 steel.
  • Size: 12mm.
  • Length: 1m.
  • Pack Qty: 5.
  • Model No. STUD12
Type Studding
Length 1m
Thread Size M12
Material Zinc plated
Nett Weight 3.57kg
Pack Qty 5
Pitch 1.75mm
Quantity 5
Size M12 x 1m

Reviews

Be the first to submit a review

Trustpilot