Sealey STR004COMBO Wheel Storage Trolley with Cover 100kg Capacity

MPN
STR004COMBO
Brand
Sealey
EAN-13
5054630529290
Order Code
43-4644
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Completely freestanding wheel storage trolley for all types of wheels with rim size over Ø225mm. Easy to assemble. The rack has four locking castors for easy manoeuvring around the garage. Eliminates tyre distortion due to loss of tyre pressure. Supplied with rim protecting supports.
  • Freestanding wheel storage trolley for all types of car wheels.
  • Stores wheels with rims over Ø225mm.
  • Rack has four locking castors for easy manoeuvring.
  • Eliminates tyre distortion due to loss of tyre pressure.
  • Easy to assemble.
  • Supplied with rim protecting supports and wheel cover.
  • Overall Size (W x D x H): 460 x 460 x 1160mm.
  • Maximum Weight Capacity: 100kg (25kg per Level).
  • Model No. STR004COMBO
Type Tool Storage
Maximum weight capacity 100kg (25kg per Level)
Nett Weight 3.06kg
Overall Size (W x D x H) 460 x 460 x 1160mm
Wheel Capacity 4

Reviews

Be the first to submit a review

Trustpilot