Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey STR002 Two Level Mobile Tyre Rack 200kg Capacity Per Level

Order Code:  

89-8035

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: STR002  Copy to clipboard EAN-13: 5051747621510
 Report an error

Discontinued

Two level mobile tyre rack helps keep working area clear. Unit is on wheels for easy manoeuvrability when needing to take the tyres to point of work, ideal for use track side. Steel construction with a powder coated finish giving anti-corrosion resistance.


  • Two level mobile tyre rack helps keep working area clear.
  • Unit is on wheels for easy manoeuvrability when needing to take the tyres to point of work ideal for use track side.
  • Steel construction with a powder coated finish giving anti-corrosion resistance.
Type Mobile rack
Material Steel
No. of Shelves N/A

Reviews


Be the first to submit a review