Sealey STB Series Truck Box Range

Sealey Brand: Sealey
Welded steel construction with folded lips for added strength and rigidity. Features recessed heavy-duty handles on the sides and front to aid manoeuvrability. Lid is supported by two gas struts to enable smooth opening and to hold open when required. Features anti-jemmy seams on the inside and outside for increased security. Suitable for secure storage of tools and heavy equipment, on site, in-vehicle, in the workshop or at home. Supplied with two keyed alike locks and six keys.
Description Image Product Buy Pricing (Ex VAT) Nett Weight Overall Size (W x D x H) Weight Lifetime Warranty
Sealey STB06 Truck Box 935 x 470 x 450mm
Sealey STB06 Truck Box 935 x 470 x 450mm
Standard range
Order code: 94-3136
MPN: STB06

Despatched within 2 working days - 10 in stock
1+ £360.00
Price per unit Ex VAT
37kg 935 x 470 x 450mm 37kg No
Sealey STB07 Truck Box 1275 x 470 x 450mm
Sealey STB07 Truck Box 1275 x 470 x 450mm
Standard range
Order code: 94-3137
MPN: STB07

Despatched within 2 working days - 1 in stock
1+ £370.00
Price per unit Ex VAT
47kg 1275 x 470 x 450mm 47kg No

Trustpilot