Sealey START240 Starter/Charger 240/60Amp 12/24V 230V

MPN
START240
Brand
Sealey
EAN-13
5051747626164
Order Code
89-7498

Discontinued


This heavy-duty starter/charger from Sealey is ideal for professional garages, workshops or bodyshops. It can cater for all requirements from cars up to light commercial vehicles.


  • Large wheels for easy mobility
  • Analogue ammeter and switchable charge circuitry for accurate charge control
  • Output start peak 240A
  • Battery range 40 to 700Ah
  • Input charge 6A
  • Manufacturer's part START240
Type Heavy duty
Battery range 40 to 700Ah
Input charge 6A
Output 240A

Trustpilot