Sealey SSP57XL Black Diamond Grip Thick Nitrile Powder-Free Gloves XL - PK 50

MPN
SSP57XL
Brand
Sealey
EAN-13
5054630132476
Order Code
94-5263
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Black nitrile gloves ideal for repair technicians, mechanics, health and safety work, among other uses. More durable than standard nitrile gloves thanks to 10mil thickness. Provides excellent protection whilst being light and flexible. Chemical resistant and certified to EN ISO 374-1:2016+A1:2018 , EN 374-5:2016 and EN420:2003+A1:2009. Also certified to BS EN ISO 374-5 (bacteria, fungi and viruses). Powder-free for those with relevant dermatological conditions.
  • Extra-thick 10mil nitrile for heavy-duty protection, ideal for automotive and industrial applications.
  • Diamond Grip gloves for superior grip in wet and oily conditions.
  • Chemical resistant.
  • Powder-free for those with relevant dermatological conditions.
  • Ambidextrous, conveniently fits either hand.
  • Model No. SSP57XL
Disposable Yes
Size XL
Powdered No
Quantity 50
AQL 1.5
Anti-Static No
Length 240mm
Nett Weight 0.52kg
Qty 50
Thickness at Finger 0.25mm
Thickness at Palm 0.22mm

Reviews

Be the first to submit a review

Trustpilot