Sealey SSG503 Gravity Feed Spray Gun 1.5mm Set-Up

MPN
SSG503
Brand
Sealey
EAN-13
5054630247217
Order Code
94-6515
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for applying undercoats, primers and adhesives. Features adjustable paint flow and fan width controls. Supplied with composite gravity feed pot. Suitable for use with water based paints. Alternative set-ups available separately.
  • Ideal for applying undercoats, primers and adhesives.
  • Features adjustable paint flow and fan width controls.
  • Supplied with composite gravity feed pot.
  • Suitable for use with water based paints.
  • Additional set-ups available, for 1.8mm order Model No. SSG502V2-S1.8, or for 2.2mm order Model No. SSG502V2-S2.2.
  • Model No. SSG503
Air Consumption 4.5-8cfm
Available Set-Up(s) 1.8mm, 2.2mm
Nett Weight 0.44kg
Noise Power/Pressure 50psi
Pot Capacity 600ml
Recommended Air Pressure 50psi
Standard Set-Up 1.5mm

Reviews

Be the first to submit a review

Trustpilot