Sealey SSG502 Spray Gun Gravity Feed 1.8mm Set Up

MPN
SSG502
Brand
Sealey
EAN-13
5051747779785
Order Code
89-0503
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for applying undercoats, primers and adhesives. Features adjustable paint flow and fan width controls. Supplied with composite gravity feed pot. Suitable for use with water based paints. Alternative set-ups available separately.

Model NoSSG502
Air Consumption:4.5-8cfm
Available Set-Up(s):1.5, 2.2mm
Nett Weight:0.46Kg
Pot Capacity:600ml
Recommended Air Pressure:50psi
Standard Set-Up:1.8mm

Air Consumption 4.5-8cfm
Air Pressure 50psi
Available Set-Up(s) 1.5, 2.2mm
Capacity 600ml
Nett Weight 0.46kg
Noise Power/Pressure 50psi
Pot Capacity 600ml
Set Up 1.8mm
Standard Set-Up 1.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot