Sealey SSB37W Stainless Steel Broadcast Salt Spreader 37kg Walk Behind

MPN
SSB37W
Brand
Sealey
EAN-13
5051747928305
Order Code
89-9799
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured with a strong tubular steel frame and polypropylene dispensing hopper. Features corrosion resistant stainless steel feed system ideal for spreading salt and grit. Fitted with nylon gear and adjustable feed system. Sprays in 360° motion to cover a large area. Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weedkiller.
  • Manufactured with a strong tubular steel frame and polypropylene dispensing hopper.
  • Our high capacity broadcast spreaders are all fitted with heavy-duty air filled pneumatic tyres, perfect for absorbing impact and are ideal for use on uneven surfaces and rough terrain.
  • Spread: 3-3.6m.
  • Volume: 29L.
  • Features corrosion resistant stainless steel feed system ideal for spreading salt and grit.
  • Fitted with nylon gear and adjustable feed system.
  • Sprays in 360° motion to cover a large area.
  • Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weedkiller.
  • Model No. SSB37W
Type Salt spreader
Capacity 37L
Capacity (Volume) 29L
Capacity (Weight) 37kg
Dimensions (W x D x H) 550 x 940 x 860mm
Lifetime Warranty No
Nett Weight 10.44kg
Spread 3-3.6m

Reviews

Be the first to submit a review

Trustpilot