Easter Opening Hours and Delivery Dates here

Sealey SS37 Spot Sprayer 37ltr 12V

Order Code:

89-8208

Brand: Sealey MPN: SS37 EAN-13: 5051747637276
Qty Unit Price (Ex VAT)
1+ £102.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Spot sprayer suitable for attaching to most all-terrain vehicles. Powered by 12V battery or connected via 12V supply on ATV/Quad Bikes. Quiet running diaphragm pump is pressure activated, producing a smooth flow from the tank. Supplied with trigger operated lance providing controlled application. Features remote operated on/off switch and battery clips. Tank is manufactured using chemical resistant material and is fitted with tank drainage spout. Tank also features extra-thick walls and is UV-stabilized to prevent fading. Suitable for use with a variety of different agents including weed killer, de-icer and for spraying fertilizer. Unit can be used as broadcast sprayer using Model No. SSA2 (not included).

Model NoSS37
Dimensions (W x D x H):711 x 305 x 279mm
Hose Length:4.5m
Maximum Flow Rate:3.8L/min
Maximum Pressure:40psi
Maximum Spray Reach:4.3m
Nett Weight:4.1kg
Tank Capacity:37L

Type Spot sprayer
Capacity 37L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot