Sealey SS10 General-Purpose Polypropylene Shovel with 690mm Handle

MPN
SS10
Brand
Sealey
EAN-13
5054630163050
Order Code
94-6499
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £36.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty one-piece polypropylene shovel with extra-wide blade and D-shaped handle for comfort during use. Ideal for use with wood chips, sand, snow, grain, stable/farm waste and compost. Blade width: 330mm. Blade length: 460mm.
  • Heavy-duty one-piece polypropylene shovel with extra-wide blade and D-shaped handle for comfort during use.
  • Ideal for use with wood chips, sand, snow, grain, stable/farm waste and compost.
  • Blade Width: 330mm.
  • Blade Length: 460mm.
  • Model No. SS10
Type Shovel
Blade Size(s) 330 x 460mm
Handle 690mm Polypropylene
Length 1100mm
Nett Weight 1.5kgs

Reviews

Be the first to submit a review

Trustpilot