Sealey SS09 Coal shovel 8" with 228mm Wooden Handle

MPN
SS09
Brand
Sealey
EAN-13
5054630138669
Order Code
94-6498
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £7.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Ideal for removing hot ashes or coals from fireplaces or wood stoves.

Manufactured from steel, 8"" head with 228mm wooden handle.

  • Ideal for removing hot ashes or coals from fireplaces or wood stoves.
  • Manufactured from steel.
  • 8"" Head with 228mm wooden handle.
    Type Shovel
    Blade Size(s) 8"
    Handle 228mm
    Length 370mm
    Nett Weight 0.520kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot