Sealey SRBS644H Reciprocating Saw Blade Clean Wood 150mm 10tpi - Pack of 5

MPN
SRBS644H
Brand
Sealey
EAN-13
5054511806601
Order Code
94-4253
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HCS Blade suitable for cutting through wood. Colour-coded bayonet type fitting allows for easy identification. Milled and side set teeth allow for a relatively rough and efficient cut into woods such as plywood, chipboard and plasterboard, plastics, window frames. Works with most popular brands of reciprocating saws.
  • HCS Blade suitable for cutting through wood.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Milled and side set teeth allow for a relatively rough and efficient cut into woods such as plywood, chipboard and plasterboard, plastics, window frames.
  • Works with most popular brands of reciprocating saws.
  • Model No. SRBS644H
Type Saw blade
Length 150mm
Material HCS
Pack Qty 5
Suitability Clean Wood
Teeth Cut Milled & Side Set
TPI 10

Reviews

Be the first to submit a review

Trustpilot