Sealey SPTHVCOMBO1 Superline PRO Tool Chest Combi 14 Drawer+1179pc ToolKit Green

MPN
SPTHVCOMBO1
Brand
Sealey
EAN-13
5054630372759
Order Code
94-6483
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1720.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Tool Chest specification as per page XXX. This modular tool kit offers a comprehensive range of tools that are organised and easily accessible. There are two spare drawers, allowing storage of other tools not included in the trays. Tool Chest Model No’s AP26059TB, AP26029TB and AP26479TB. Includes Tool Tray Model No’s: TBT01, TBT02, TBT03, TBT04, TBT05, TBT06, TBT07, TBT08, TBT09, TBT11, TBT12, TBT13, TBT14, TBT15, TBT16, TBT17, TBT18, TBT19, TBT23, TBT24, TBT26, TBT29, TBT30, TBT31, TBT32, TBTB (x2). For full details of tool tray content please see pages XXX to XXX.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features stainless steel drawer pulls and non-slip liners. Package includes:
  • AP26059THV - 5 Drawer Topchest with Ball-Bearing Slides - Green
  • AP26029THV - 2 Drawer Mid-Box with Ball-Bearing Slides - Green
  • AP26479THV - 7 Drawer Rollcab with Ball-Bearing Slides – Green
  • 1179pc Tool Kit - Model Nos: TBT01, TBT02, TBT03, TBT04, TBT05, TBT06, TBT07, TBT08, TBT09, TBT11, TBT12, TBT13, TBT14, TBT15, TBT16, TBT17, TBT18, TBT19, TBT23, TBT24, TBT26, TBT29, TBT30, TBT31, TBT32, TBTB (x2)
  • Overall Size (W x D x H) – With handle: 758 x 461 x 1710mm; without handle: 679 x 461 x 1710mm.
  • 5 Year Guarantee* on Toolboxes, Lifetime Guarantee* on Hand Tools.
  • Model No. SPTHVCOMBO1
Complete Unit (SPTHVCOMBO1) With handle: 758 x 461 x 1710mm; without handle: 679 x 461 x 1710mm
MID-BOX (AP26029THV) 670 x 440 x 210mm
ROLLCAB (AP26479THV) With handle; 758 x 461 x 1000mm, without handle; 679 x 461 x 1000mm
TOPCHEST (AP26059THV) 660 x 435 x 490mm

Reviews

Be the first to submit a review

Trustpilot