Sealey SPI109 Split Pin 4.8 x 51mm Pack of 100

MPN
SPI109
Brand
Sealey
EAN-13
5054630390869
Order Code
84-0618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Split pin metric, zinc plated steel. Pack of 100. Supplied in resealable bag.
  • Split pin.
  • Zinc plated steel.
  • Supplied in resealable bag.
  • Quantity: 100.
  • Metric.
  • Model No. SPI109
Type Metric
Material Steel
Size 4.8 x 51mm
Lifetime Warranty No
Nett Weight 0.64kg
Pack Qty 100
Quantity 100
Size (Imp) 3/16" x 2"
Size (Metric) 4.8 x 51mm

Reviews

Be the first to submit a review

Trustpilot