Sealey SPI108 Split Pin 4 x 51mm Pack of 100

MPN
SPI108
Brand
Sealey
EAN-13
5054511036565
Order Code
84-0617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/08/2026

Split pin metric, zinc plated steel. Pack of 100. Supplied in resealable bag.
  • Split pin.
  • Zinc plated steel.
  • Supplied in resealable bag.
  • Quantity: 100.
  • Metric.
  • Model No. SPI108
Type Metric
Material Steel
Size 4 x 51mm
Lifetime Warranty No
Nett Weight 0.48kg
Pack Qty 100
Quantity 100
Size (Imp) 5/32" x 2"
Size (Metric) 4 x 51mm

Reviews

Be the first to submit a review

Trustpilot