Sealey SPI104 Split Pin 2.8 x 38mm Pack of 100

Order Code:

84-0611

Brand: Sealey MPN: SPI104 EAN-13: 5054630371172
Qty Was Unit Price (Ex VAT)
1+ £1.55 £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

Split pin metric, zinc plated steel. Pack of 100. Supplied in resealable bag.

Model NoSPI104
Nett Weight:0.22Kg
Pack Qty:100
Size (Imp):7/64" x 1-1/2"
Size (Metric):2.8 x 38mm

Type Metric
Material Steel
Size 2.8 x 38mm
Lifetime Warranty No
Nett Weight 0.228kg
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot