Sealey SPD80T Drop Spreader 80kg Tow Behind

MPN
SPD80T
Brand
Sealey
EAN-13
5051747604629
Order Code
89-7979
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £271.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured with a strong tubular steel frame and polypropylene dispensing hopper. Pin hitch design attaches to ride-on lawnmowers, can be converted to ball hitch using Model No. TB36*. Fitted with pneumatic tyres and adjustable feed system. Designed to spread in a continuous line providing a more accurate application. Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weedkiller. * Some modification may be required.
  • Manufactured with a strong tubular steel frame and polypropylene dispensing hopper.
  • Our tow behind broadcast spreaders are all fitted with heavy-duty air filled pneumatic tyres and uses an adjustable feed system, perfect for absorbing impact and are ideal for use on uneven surfaces and rough terrain.
  • Spread: 1070mm.
  • Volume: 80L.
  • Pin hitch design attaches to ride-on lawnmowers, can be converted to ball hitch using Model No. TB36*.
  • Designed to spread in a continuous line providing a more accurate application.
  • Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weedkiller.
  • Model No. SPD80T * Some modification may be required
Type Drop
Capacity 80kg
Capacity (Volume) 80L
Capacity (Weight) 80kg
Dimensions (W x D x H) 1350 x 910 x 550mm
Lifetime Warranty No
Nett Weight 19kg
Spread 1070mm

Reviews

Be the first to submit a review

Trustpilot