Sealey SPD27W Drop Spreader 27kg Walk Behind

MPN
SPD27W
Brand
Sealey
EAN-13
5051747604582
Order Code
89-7975
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £108.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured with a strong tubular steel frame and polyethylene dispensing hopper. Fitted with adjustable feed system to control feed quantities. Designed to spread in a continuous line providing a more accurate application. Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weedkiller.
  • Manufactured with a strong tubular steel frame and polyethylene dispensing hopper.
  • Our lightweight wide broadcast spreader is equipped with solid wheels and cannot be punctured by sharp objects. They are also resistant to most oils, grease and many common chemicals.
  • Spread: 560mm.
  • Volume: 25L.
  • Fitted with adjustable feed system to control feed quantities.
  • Designed to spread in a continuous line providing a more accurate application.
  • Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weedkiller.
  • Model No. SPD27W
Type Drop
Capacity 27kg
Capacity (Volume) 25L
Capacity (Weight) 27kg
Dimensions (W x D x H) 740 x 810 x 775mm
Lifetime Warranty No
Nett Weight 6.07kg
Spread 560mm

Reviews

Be the first to submit a review

Trustpilot