Sealey SPB27W Broadcast Spreader 27kg Walk Behind Lightweight

MPN
SPB27W
Brand
Sealey
EAN-13
5051747604599
Order Code
89-7976
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £104.00 £91.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured with a strong tubular steel frame and polypropylene dispensing hopper. Fitted with nylon gear and adjustable feed system. Sprays in 360° motion to cover a large area. Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weedkiller.
  • Manufactured with a strong tubular steel frame and polypropylene dispensing hopper.
  • Our lightweight broadcast spreader is equipped with solid wheels and cannot be punctured by sharp objects. They are also resistant to most oils, grease and many common chemicals.
  • Spread: 3-3.6m.
  • Volume: 16L.
  • Fitted with nylon gear and adjustable feed system.
  • Sprays in 360° motion to cover a large area.
  • Suitable for a variety of horticultural agents including grit, seed, salt, fertilizer and weedkiller.
  • Model No. SPB27W
Type Broadcast
Capacity 27kg
Capacity (Volume) 16L
Capacity (Weight) 27kg
Dimensions (W x D x H) 460 x 810 x 765mm
Lifetime Warranty No
Nett Weight 5.5kg
Spread 3-3.6m

Reviews

Be the first to submit a review

Trustpilot