Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey SMT180 Oscillating Multi-Tool 180W/230V

Order Code:  

84-9475

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SMT180 Copy to clipboard EAN-13: 5054511371666
  • Country of Origin: China
 Report an error

Discontinued

One tool suitable for multiple tasks such as sanding, scraping and cutting various materials. Single speed with 180W motor and sealed bearings. Includes sanding discs, backing pad, offset cutting blade and offset scraper all supplied in a convenient storage case. Full range of additional accessories available.


  • One tool suitable for multiple tasks such as sanding, scraping and cutting various materials.
  • Includes sanding discs, backing pad, offset cutting blade and offset scraper.
  • Full range of additional accessories available.
  • Single speed with 180W motor and sealed bearings.
  • Supplied in storage case.
  • Model No. SMT180
Power 180W
Stroke Count 23000strokes/min
Type Oscillating
Voltage 230V
Lifetime Warranty No

Reviews


Be the first to submit a review