Sealey SMS2003.B Grinding Disc Diamond Coated 100mm for SMS2003

MPN
SMS2003.B
Brand
Sealey
EAN-13
5051747917002
Order Code
84-9457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Diamond coated grinding disc for Model No. SMS2003 Saw Blade Sharpener.
  • Diamond coated grinding disc for Model No. SMS2003 Saw Blade Sharpener.
  • Size: Ø100mm.
  • Model No. SMS2003.B
Type Grinding disc
Material Diamond coated
Bore Ø20mm
Disc Size Ø100mm
For Use With SMS2003
Lifetime Warranty No
Nett Weight 0.07kg
Size 100mm

Reviews

Be the first to submit a review

Trustpilot