Sealey SMS2002C Chainsaw Blade Sharpener - Quick Locating 85W

MPN
SMS2002C
Brand
Sealey
EAN-13
5054630555756
Order Code
89-9593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quick, easy and safe way to sharpen a chainsaw blade. Fitted with a ±35° tilting vice. Will bring life back to blade, enabling safer cutting and limiting snagging.
  • Bench mounting chainsaw blade sharpener supplied with grinding wheel.
  • Fully adjustable tilting vice (±35°) and sliding chain guides for accurate positioning.
  • Easy to install using the bench mounting points and locking knob.
  • Suitable for both petrol and electric chain sizes, including .325” C, .375” S BL, .404” S and 3/8” LP C STD NK BL.
  • Power: 85W.
  • Wheel Size: Ø108mm.
  • Arbor: 23mm.
  • No load speed: 4800rpm.
  • Model No. SMS2002C



Type Chainsaw blade sharpener
Angle Adjustment ±35°
Chain Sizes 375 Pitch S BL, 404 Pitch S, 3/8 LP C STD, NK, BL, 325 Pitch C
Consumable Parts SMS2002C.B - Sharpening Blade
Free Speed 4800rpm
Lifetime Warranty No
Motor Power 85W
Nett Weight 2.25kg
Size 100mm
Wheel Diameter Ø108mm

Reviews

Be the first to submit a review

Trustpilot