Sealey SMS12 Compound Sliding Mitre Saw 305mm 230v

Order Code:

89-4113

Brand: Sealey MPN: SMS12 EAN-13: 5024209869690

Discontinued


Lightweight portable saws with aluminium base, chassis and machined aluminium table. Features sliding action, table extension wings and work clamp. Laser guide enables user to accurately align cut line avoiding miscutting and wastage. Trigger control with safety catch provides added user safety. Blade guard includes Ø35mm dust extraction port with removable dust-bag. Saw arm features ±45° mitre with positive stop and 45° bevel for cutting compound mitres. Supplied with TCT saw blade. Saw arm latches closed for easy storage and transport.


  • Lightweight portable saw with aluminium base, chassis and machined aluminium table.
  • Features sliding action, table extension wings and work clamp.
  • Laser guide enables user to accurately align cut line avoiding miscutting and wastage.
  • Trigger control with safety catch provides added user safety.
  • Blade guard includes Ø35mm dust extraction port with removable dust-bag.
  • Saw arm features ±45° mitre with positive stop and 45° bevel for cutting compound mitres.
  • Supplied with TCT saw blade.
  • Maximum Cut: 100 x 310mm.
  • Blade Speed: 4200rpm.
  • Model No. SMS12
Type Compound mitre saw
Voltage 230V
Power Output 1800W
Blade Diameter 305mm
Bore 25mm

Trustpilot