Sealey SMC50 Welly/Boot Stand

MPN
SMC50
Brand
Sealey
EAN-13
5054630193095
Order Code
94-6444
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Holds and stores your boots whilst cleaning and drying. Inverted position reduces the risk of getting water in them during cleaning. Convenient centre handle for stability and carrying.
  • Holds and stores your boots whilst cleaning and drying.
  • Inverted position reduces the risk of getting water in them during cleaning.
  • Convenient centre handle for stability while cleaning.
  • Model No. SMC50
Colour Not Applicable
Depth 335mm
Length 502mm
Nett Weight 1.45kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot