Sealey SM354CE Industrial Power Bandsaw 210mm

MPN
SM354CE
Brand
Sealey
EAN-13
5051747366510
Order Code
89-6278
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1820.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Saw arms are fitted with hydraulic damping to prevent the arm being dropped onto the workpiece and to ensure smooth cutting performance. Bow swivels up to 60° angle allowing workpiece to always sit in a central position. Coolant fluid system and main power controls are switched on individual 24V/230V circuits for extra safety. Features auto and manual shut-off switches. Heavy-duty single phase electric motor.
  • Fully CE approved.
  • Heavy-duty power bandsaw with hydraulic cutting arm control for a smooth cut.
  • Maximum Capacity: 70mm at 60°, 120mm at 45° and 210mm at 0°.
  • 900W/230V Motor.
  • Saw arm fitted with hydraulic damping to prevent the arm being dropped onto the workpiece and to ensure smooth cutting performance.
  • Bow swivels up to 60° angle allowing workpiece to always sit in a central position.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SM354CE

Model NoSM354CE
Net Weight:164kg
Capacity 60° - Round:Ø70mm
Capacity 60° - Square:60mm
Capacity 45° - Round:Ø120mm
Capacity 45° - Square:110mm
Capacity 0° - Square:140mm
Capacity 0° - Round:Ø170mm
Capacity 0° - Rectangle (H x W):210 x 140mm
Blade Size:2105 x 20 x 0.9mm
Blade Speed:80m/min
Coolant Pump Power:25W
Motor Power:900W
Supply:230V
Overall Size (W x D x H):1500 x 800 x 1620mm
Weight:164kg

Voltage 230V
Type Hydraulic Arm Bandsaw
Battery Included N/A
Power 750W
Blade Length 2.1m
Blade size 2105 x 20 x 0.9mm
Blade Speed 80m/min
Capacity 210mm
Capacity 0° - Rectangle (H x W) 210 x 140mm
Capacity 0° - Round Ø170mm
Capacity 0° - Square 140mm
Capacity 45° - Round Ø120mm
Capacity 45° - Square 110mm
Capacity 60° - Round Ø70mm
Capacity 60° - Square 60mm
Coolant Pump Power 25W
Lifetime Warranty No
Motor Power 900W
Nett Weight 164kg
Overall Size (W x D x H) 1500 x 800 x 1620mm
Supply 230V
Weight 164kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-6278

Q. Could you advise on the size of bandsaw blades required for this machine? and the tpi?

A. Hi Jane, thank you for your question. They take 2105x20 blades in either 18/24tpi 89-6721 and 89-6722.

Reviews

Be the first to submit a review

Trustpilot