Sealey SM27COMBO Metalworking Lathe 500mm Between Centres with Floor Stand

MPN
SM27COMBO
Brand
Sealey
EAN-13
5054511344585
Order Code
43-4319
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2511.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Quality workshop lathe suitable for a wide range of turning and drilling applications; includes floor stand. Features power feed for even surface finish and thread cutting. Four-way tool post mounted on compound slide mechanism enables fast interchange of cutting tools with accurate feed. Powered by 550W motor through six-speed gearbox. Incorporates quiet running PTO gearbox with oil bath lubrication for power feed. Supplied with three-jaw chuck and dead centre. Fitted with no-load voltage release switch. Fully guarded to CE safety of machinery directives and covered by EMC directive and Low Voltage directive. Floor stand includes suds tray and two latched door storage cabinets with shelves. It is made from welded steel with heavy-duty feet making it incredibly sturdy. • NOTE - This item is heavy. Extra assistance must be provided at the delivery point to help safe delivery.
  • Quality workshop lathe suitable for a wide range of turning and drilling applications; includes floor stand.
  • Features power feed for even surface finish and thread cutting.
  • 4-Way tool post mounted on compound slide mechanism enables fast interchange of cutting tools with accurate feed.
  • Powered by 550W motor through six-speed gearbox.
  • Incorporates quiet running PTO gearbox with oil bath lubrication for power feed.
  • Supplied with three-jaw chuck and dead centre.
  • Fitted with no-load voltage release switch.
  • Fully guarded to CE safety of machinery directives and covered by EMC directive and Low Voltage directive.
  • Floor stand includes suds tray and two latched door storage cabinets with shelves. It is made from welded steel with heavy-duty feet making it incredibly sturdy.
  • NOTE - This item is heavy. Extra assistance must be provided at the delivery point to help safe delivery.
  • Model No. SM27COMBO
Type Lathe/Drilling

Reviews

Be the first to submit a review

Trustpilot