Sealey SLH10 Sledge Hammer 10lb Hickory Shaft

MPN
SLH10
Brand
Sealey
EAN-13
5024209130295
Order Code
89-2707
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from fine grained alloy steel, heat treated, induction-hardened and tempered with double precision ground polished striking face. Fitted with straight-grained hickory shaft. Manufactured in accordance with BS 876.
  • Fine grained alloy steel head, heat treated, induction-hardened and tempered with double precision ground polished striking face.
  • Fitted with straight-grained hickory shaft.
  • Manufactured in accordance with BS 876.
  • Lifetime guarantee*.
  • Model No. SLH10
Type Sledge Hammers
Weight 4.5kg(10lb)
Handle Material Hickory
Head Material Steel
Lifetime Warranty Yes
Weight (Head) 4.5kg(10lb)

Reviews

Be the first to submit a review

Trustpilot