Sealey SL65S Schumacher® Jump Starter Power Pack Lithium 600A

Order Code:

94-2276

Brand: Sealey MPN: SL65S EAN-13: 5054511142655

Discontinued


Powered by lithium-ion technology and fully protected against reverse charging and overload. A dedicated 12V jump starter pack that benefits from being a compact, lightweight unit that also provides high amperage output. Capable of starting 12V vehicles up to a four cylinder engine. Also ideal for motorcycles. Li-ion batteries have numerous advantages over lead acid, including a flat discharge curve. This ensures a greater and extended performance and holds the charge for up to five times longer with high energy density levels giving more battery power per gram. Includes an integral work light for use at night. Fitted with an 8000mAh battery and 5V USB outlets for charging devices such as smartphones and tablets.
  • Slim pocket-sized 12V jump starter pack.
  • Capable of starting 12V vehicles up to a four cylinder engine - also ideal for motorcycles.
  • Fitted with two USB sockets (5V/1A and 5V/2.1A).
  • 8000mAh Lithium battery able to supply up to four full charges for smartphones.
  • Integral work light for use at night.
  • Maximum Starting Capacity: Petrol
  • 2L/Diesel
  • 1.6L.
  • Capacity: 8,000mAh @ 3.2V, 2,000mAh @ 12.8V.
  • Maximum Current: 600A.
  • Size (W x D x H): 81 x 26 x 128mm.
  • 2 Year guarantee*.
  • Model No. SL65S

Trustpilot