Sealey SKC Series Key Cabinet Range

Sealey Brand: Sealey
Steel construction with durable coating for corrosion resistance. Fitted with high quality cam type lock and supplied with two keys. Numbered, colour-coded hook bars are adjustable to suit varying key sizes. Extra width allows storage of key bunches and unusually shaped keys. Supplied with index card for easy key location. Includes mounting screws and wall plugs.
Description Image Product Buy Pricing (Ex VAT) Key Capacity Nett Weight Lifetime Warranty Overall Size (W x D x H)
Sealey SKC100W Key Cabinet 100 Key Capacity Wide
Sealey SKC100W Key Cabinet 100 Key Capacity Wide
Standard range
Order code: 94-3131
MPN: SKC100W

Despatched within 2 working days - 50 in stock
1+ £108.05
Price per unit Ex VAT
100 8.44kg No 725 x 80 x 550mm
Sealey SKC200W Key Cabinet 200 Key Capacity Wide
Sealey SKC200W Key Cabinet 200 Key Capacity Wide
Standard range
Order code: 94-3132
MPN: SKC200W

Despatched within 2 working days - 100 in stock
1+ £102.27
Price per unit Ex VAT
200 9.50kg No 725 x 80 x 550mm

Trustpilot