Sealey SJBT101BR Jigsaw Blade Hard Wood Downward Cut 100mm 10tpi - Pack of 5

MPN
SJBT101BR
Brand
Sealey
EAN-13
5054511705812
Order Code
94-4205
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HCS Blade suitable for cutting through harder woods. Colour-coded bayonet type fitting allows for easy identification. Ground and taper ground teeth allow for a precise, clean cut into harder woods and plastics. Downward cut make this blade ideal for leaving a clean cut on materials such as laminate worktops. Works with most popular brands of jigsaws.
  • HCS Blade suitable for cutting through harder woods.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Ground and taper ground teeth allow for a precise, clean cut into harder woods and plastics.
  • Downward cut make this blade ideal for leaving a clean cut on laminate.
  • Works with most popular brands of Jigsaws.
  • Model No. SJBT101BR
Type Jigsaw blade
Cut Direction Down
Length 100mm
Material HCS
Pack Qty 5
Suitability Wood - Hard
Teeth Cut Ground & Taper Ground
TPI 10

Reviews

Be the first to submit a review

Trustpilot