Sealey SJBEX.A05 Cross Slotted Rubber Support for Viking Jacking Beams

MPN
SJBEX.A05
Brand
Sealey
EAN-13
5054630331985
Order Code
94-6425
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Textured rubber provides high amount of grip while remaining soft, to prevent damage to the car underbody. Slot in the support block allows the car to be lifted by the sill. Manufactured from zinc plated steel and rubber, providing a sturdy and durable point of contact. Suitable for use with Sealey Viking 2 and 3 Tonne Jacking Beams. Used in conjunction with Model Nos SJBEX.A06 or SJBEX.A07 Jacking Beam Extensions.
  • Textured rubber provides high amount of grip while remaining soft, to prevent damage to the car underbody.
  • Slot in the support block allows the car to be lifted by the sill.
  • Manufactured from zinc plated steel and rubber, providing a sturdy and durable point of contact.
  • Suitable for use with Sealey Viking 2 and 3 Tonne Jacking Beams.
  • Used in conjunction with Model Nos SJBEX.A06 or SJBEX.A07 Jacking Beam Extensions.
  • Model No. SJBEX.A05
Type Jacking Beam Accessory
Load Capacity 3tonne
Capacity 3 Tonne
Nett Weight 0.72kg

Reviews

Be the first to submit a review

Trustpilot