Sealey SJ5 Bottle Jack Yankee 5tonne

MPN
SJ5
Brand
Sealey
EAN-13
5024209179171
Order Code
89-2696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 2-piece handle.
  • Min./Max. Height: 207/402mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • Model No. SJ5
Type Hydraulic Bottle Jack
Load Capacity 5tonne
Capacity 5tonne
Hydraulic Lift 125mm
Maximum Height 402mm
Minimum Height 207mm
Nett Weight 3.70kg
Screw Extension 70mm

Reviews

Be the first to submit a review

Trustpilot