Sealey SJ1001 2 Drum Spill Pallet with Hardcover 250L Capacity

MPN
SJ1001
Brand
Sealey
EAN-13
5054630305283
Order Code
94-6418
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1700.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 01/12/2026


Two drum 250L barrel bund complete with weathertight hardcover, featuring entry either side via two sliding shutters. Tall headspace to accommodate drum pumps and accessories. Can be padlocked (not included). Can be bolted to the ground. Compatible with most chemicals. 250L capacity. Forklift compatible.
  • 250L Spill capacity.
  • Designed for two drums.
  • Entry either side via sliding shutter.
  • Tall headspace to accommodate drum pumps and accessories.
  • Weathertight.
  • Can be padlocked (not included).
  • Can be bolted to the ground.
  • Compatible with most chemicals.
  • Pallet truck and forklift compatible.
  • Model No. SJ1001 **** DIRECT DELIVERY - IMPORTANT PLEASE NOTE **** Please allow at least 30 days for delivery. Due to the size, these items are delivered direct from our factory and therefore additional carriage charges will apply. Please email sales@sealey.co.uk for a delivery quote.
Capacity 250L
Dimensions (W x D x H) 1565 x 995 x 2110mm
Drum Capacity 2
Nett Weight 101.5kg
Total Sump Capacity 250L

Reviews

Be the first to submit a review

Trustpilot