Sealey Site Boxes

Sealey Brand: Sealey
Welded steel construction with folded lips for added strength and rigidity. Features recessed heavy-duty handles on the sides and front to aid manoeuvrability. Lid is supported by two gas struts to enable smooth opening and to hold open when required. Both models feature welded feet which allow the user to move with either a forklift, pallet truck, or to attach Model No. STVWK (optional castor wheel kit). Features anti-jemmy seams on the inside and outside for increased security. Suitable for secure storage of tools and heavy equipment, on site, in-vehicle, in the workshop or at home. Supplied with two keyed alike locks and six keys.
Description Image Product Buy Pricing (Ex VAT) Type Colour Internal dimensions Nett Weight Overall Size (W x D x H) Weight Material Lifetime Warranty
Sealey SSB06 Site Box 1125 x 610 x 625mm
Sealey SSB06 Site Box 1125 x 610 x 625mm
Standard range
Order code: 94-3134
MPN: SSB06

Despatched within 2 working days - 50 in stock
1+ £540.00
Price per unit Ex VAT
Truck 78kg 1125 x 610 x 625mm 78kg No
Sealey SSB07 Site Box 1125 x 610 x925mm Welded Steel Construction, Lockable
Sealey SSB07 Site Box 1125 x 610 x925mm Welded Steel Construction, Lockable
Standard range
Order code: 94-3135
MPN: SSB07

Despatched within 2 working days - 50 in stock
1+ £660.00
Price per unit Ex VAT
Site box Black 1018 x 532 x 829mm 95kg 1125 x 610 x 925mm Steel No

Trustpilot