Sealey Silicone Repair Tape 5m

Sealey Brand: Sealey

Self-fusing clear, red or black silicone tape from Sealey , ideal for wrapping hydraulic fittings and other exposed metal connections to help prevent corrosion.

  • Non-adhesive
  • Flexible between -50°C to +260°C
  • Neaten up lines and extension cords in stowage
  • Works even over wet, dirty, or oily surfaces
  • Wrap it around anything that you want to secure, and it will never leave any sticky residue
  • Width 25mm
  • Length 5m
Description Image Product Buy Pricing (Ex VAT) Colour Type Width Length Electrical Insulation Lifetime Warranty Material Nett Weight Temperature Range Tensile strength
Sealey ST5C Silicone Repair Tape 5mtr Clear
Sealey ST5C Silicone Repair Tape 5mtr Clear
Standard range
Order code: 84-0068
MPN: ST5C

Despatched within 2 working days - 50 in stock
1+ £9.80
Price per unit Ex VAT
Clear Repair Tape 25mm 5m 8000V No Silicone 0.10kg -50°C to +260°C 950psi
Sealey ST5B Silicone Repair Tape 5mtr Black
Sealey ST5B Silicone Repair Tape 5mtr Black
Standard range
Order code: 84-0069
MPN: ST5B

Despatched within 2 working days - 100 in stock
1+ £8.45
Price per unit Ex VAT
Black Repair Tape 25mm 5m 8000V No Silicone 0.10kg -50°C to +260°C 950psi
Sealey ST5R Silicone Repair Tape 5mtr Red
Sealey ST5R Silicone Repair Tape 5mtr Red
Standard range
Order code: 84-0070
MPN: ST5R

Despatched within 2 working days - 100 in stock
1+ £17.56
Price per unit Ex VAT
Red Repair Tape 25mm 5m 8000V No Silicone 0.10kg -50°C to +260°C 950psi

Trustpilot