Sealey Shot Blasting Grit

Sealey Brand: Sealey

This grit from Sealey is suitable for use in workshop, hand-held and recirculating shot blasters.

  • Complies with COSHH SI-1657-1988.
  • Supplied either in plastic tub or bag of 25kg
Not suitable for use in shot blasting cabinets.
Description Image Product Buy Pricing (Ex VAT) Container Type Nett Weight Size(s)
Sealey BGT25KG Shot Blasting Grit 25kg Plastic Tub
Sealey BGT25KG Shot Blasting Grit 25kg Plastic Tub
Standard range
Order code: 89-8029
MPN: BGT25KG

Despatched within 2 working days - 100 in stock
1+ £32.00
Price per unit Ex VAT
Tub Shot blasting grit 25kg 200-700microns
Sealey B/25KG Shot Blasting Grit 25kg Bag
Sealey B/25KG Shot Blasting Grit 25kg Bag
Standard range
Order code: 89-1473
MPN: B/25KG

Despatched within 2 working days - 100 in stock
1+ £22.24
Price per unit Ex VAT
Bag Shot blasting grit 25kg 200-700microns

Trustpilot