Sealey SHCSS7 Hose Clip Stainless Steel Ø150-170mm Pack of 5

MPN
SHCSS7
Brand
Sealey
EAN-13
5054511036961
Order Code
84-0709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

SS301A Grade stainless steel hose clips. Manufactured to DIN 3017.
  • SS301A Grade Stainless steel hose clip.
  • Size: Ø150-170mm.
  • Band Width: 11.7mm.
  • Manufactured to DIN 3017.
  • Pack Quantity: 5.
  • Model No. SHCSS7
Type Hose clip
Size Ø150-170mm
Band Width 11.7mm
Lifetime Warranty No
Material Stainless steel
Nett Weight 0.31kg
Pack Qty 5

Reviews

Be the first to submit a review

Trustpilot