Sealey SHCS3 Hose Clip Assortment 85pc Ø8-57mm Zinc Plated

MPN
SHCS3
Brand
Sealey
EAN-13
5054511003932
Order Code
84-0279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinc plated hose clips manufactured to DIN 3017. Narrow band hose clip sizes 000, M00, and 00 are 9mm wide. All sizes above this are 12mm wide.
  • Zinc plated hose clips.
  • Band Size 9mm: Ø8-14(000), Ø10-16(M00), Ø13-19(00) x 10 of each.
  • Band Size 12mm: Ø16-22(0), Ø16-25(0X), Ø22-32mm(1) x 10 of each, Ø25-38(1X), Ø30-40(1XB), Ø32-44(245), Ø35-51(2A), Ø38-57mm(2) x 5 of each.
  • Manufactured to DIN 3017.
  • Pack Quantity: 85.
  • Model No. SHCS3

Set includes the following size hose clips: 10 each Ø8-14, Ø10-16, Ø13-19, Ø16-22, Ø16-25, Ø22-32mm; 5 each Ø25-38, Ø30-40, Ø32-44, Ø35-51, Ø38-57mm.
Type Hose clip
Size 57mm
Contents Ø8-14(000), Ø10-16(M00), Ø13-19(00), Ø16-22(0), Ø16-25(0X), Ø22-32mm(1) (10 of each), Ø25-38(1X), Ø30-40(1XB), Ø32-44(245), Ø35-51(2A), Ø38-57mm(2) (5 of each)
Lifetime Warranty No
Material Zinc plated steel
Nett Weight 1.50kg

Reviews

Be the first to submit a review

Trustpilot