Sealey SHC3X Hose Clip Zinc Plated Ø64-76mm Pack of 10

MPN
SHC3X
Brand
Sealey
EAN-13
5054511003451
Order Code
84-0254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 08/11/2026

Worm drive hose clip. Zinc plated with external pressed threads allowing for smooth surface hose contact. Manufactured to DIN 3017.
  • Worm drive hose clip.
  • Zinc plated with external pressed threads allowing for smooth surface hose contact.
  • Size: Ø64-76mm.
  • Band Size: 12mm.
  • Manufactured to DIN 3017.
  • Pack Quantity: 10.
  • Model No. SHC3X
Type Hose clip
Size Ø64-76mm
Band Width 12mm
Lifetime Warranty No
Material Zinc plated steel
Nett Weight 0.39kg
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot