Sealey SHC1X Hose Clip Zinc Plated Ø25-38mm Pack of 20

MPN
SHC1X
Brand
Sealey
EAN-13
5054511003222
Order Code
84-0248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Worm drive hose clip. Zinc plated with external pressed threads allowing for smooth surface hose contact. Manufactured to DIN 3017.
  • Worm drive hose clip.
  • Zinc plated with external pressed threads allowing for smooth surface hose contact.
  • Size: Ø25-38mm.
  • Band Size: 12mm.
  • Manufactured to DIN 3017.
  • Pack Quantity: 20.
  • Model No. SHC1X
Type Hose clip
Size Ø25-38mm
Band Width 12mm
Lifetime Warranty No
Material Zinc plated steel
Nett Weight 0.47kg
Pack Qty 20

Reviews

Be the first to submit a review

Trustpilot