Sealey SHC0 Hose Clip Zinc Plated Ø16-22mm Pack of 30

MPN
SHC0
Brand
Sealey
EAN-13
5054511003055
Order Code
84-0244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £7.65 £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Worm drive hose clip. Zinc plated with external pressed threads allowing for smooth surface hose contact. Manufactured to DIN 3017.
  • Worm drive hose clip.
  • Zinc plated with external pressed threads allowing for smooth surface hose contact.
  • Size: Ø16-22mm.
  • Band Size: 12mm.
  • Manufactured to DIN 3017.
  • Pack Quantity: 30.
  • Model No. SHC0
Type Hose clip
Size Ø16-22mm
Band Width 12mm
Lifetime Warranty No
Material Zinc plated steel
Nett Weight 0.39kg
Pack Qty 30

Reviews

Be the first to submit a review

Trustpilot