Sealey SH1414 Socket Holder 1/4"sq Drive 4-15mm

MPN
SH1414
Brand
Sealey
EAN-13
5024209687805
Order Code
89-3510
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Allows you to maintain a tidy workstation with sockets always to hand. Accommodates 14 standard and 14 deep, 1/4""Sq drive sockets from 4 to 15mm.
  • Maintain a tidy workstation with sockets always to hand.
  • Accommodates 14 standard and 14 deep, 1/4""Sq drive sockets from 4 to 15mm.
  • Model No. SH1414HV
Type Socket holder
Height 225mm
Drive 1/4"Sq
Length 230mm
Nett Weight 0.67kg
Socket Size/Capacity 4mm-15mm/28

Reviews

Be the first to submit a review

Trustpilot